Reference Only

09140060361

Heavy Duty Power Connectors 6B Mod Hinged Frame+ spring closing A-B

Manufacturer:

Mfr Part:
09140060361

TTI Part:
09140060361

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductAccessories
Accessory TypeHinged Frame
Housing / Hood Size6B
Housing MaterialZinc Die Cast
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
For Use WithSize 6B Modules
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09 14 006 0361

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,851In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.83$28.83
$28.38$141.90
$24.99$249.90
$23.88$597.00
$22.74$1,137.00
$21.81$2,181.00
$21.58$5,395.00
$21.36$10,680.00
Need more?
Sign in to add projects and notes