Reference Only
09140060313
Heavy Duty Power Connectors FRAME FOR 2 MODULES FOR 6P HOUSING a-b
Datasheet
09140060313 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Modular | |
| Product | Accessories | |
| Accessory Type | Hinged Frame | |
| Housing / Hood Size | 6B | |
| Housing Material | Zinc Die Cast | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Modules | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-006-0313 09 14 006 0313 9140060313 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Specification Sheets
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.41 | $32.41 | |
| $32.08 | $64.16 | |
| $31.39 | $156.95 | |
| $28.90 | $289.00 | |
| $25.79 | $1,289.50 | |
| $24.56 | $2,456.00 | |
| $24.31 | $6,077.50 | |
| $23.02 | $11,510.00 |
Need more?
My Notes
Sign into see notes.