Reference Only
09140060303
Heavy Duty Power Connectors FRAME FOR 2 MODULES FOR 6P HOOD A-B
Datasheet
09140060303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Modular | |
| Product | Accessories | |
| Accessory Type | Fixing Frame | |
| Housing / Hood Size | 6B | |
| Housing Material | Zinc Die Cast | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-006-0303 09 14 006 0303 9140060303 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
544In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.00 | $34.00 | |
| $32.34 | $64.68 | |
| $31.94 | $127.76 | |
| $28.89 | $288.90 | |
| $27.01 | $702.26 | |
| $25.80 | $1,290.00 | |
| $24.57 | $2,457.00 | |
| $24.32 | $6,080.00 |
Need more?
My Notes
Sign into see notes.