Reference Only
09140052741
Heavy Duty Power Connectors Han 70A Hybrid mod female 6-16mm
Datasheet
09140052741 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Hybrid | |
| Product | Connectors | |
| Current Rating | 70 A | |
| Number of Positions | 5 Position | |
| Termination Style | Screw | |
| Voltage Rating | 1 kV | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 6 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Female | |
| For Use With | Han-Modular series | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9140052741 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.98 | $51.96 | |
| $22.84 | $1,142.00 | |
| $21.81 | $2,181.00 | |
| $20.97 | $5,242.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10 available now at ttieurope.com
Sign in to add projects and notes