Reference Only
09140052601
Heavy Duty Power Connectors Han E screw module - male
Datasheet
09140052601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han E | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 5 Position | |
| Termination Style | Screw | |
| Voltage Rating | 400 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9140052601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.44 | $30.88 | |
| $15.29 | $152.90 | |
| $14.73 | $382.98 | |
| $13.49 | $674.50 | |
| $13.36 | $1,336.00 | |
| $13.08 | $3,270.00 | |
| $12.76 | $6,380.00 |
Need more?
Sign in to add projects and notes