Reference Only
09140045101
Heavy Duty Power Connectors Han CC Push-In module, female 1,5-6mm
Datasheet
09140045101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 40 A | |
| Number of Positions | 4 Position | |
| Termination Style | Push-In | |
| Voltage Rating | 830 V | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Gender | Female | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.43 | $56.86 | |
| $23.69 | $1,184.50 | |
| $22.56 | $2,256.00 | |
| $21.15 | $5,287.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes