Reference Only

09140044712

Heavy Duty Power Connectors HAN MOD 4 SC MODULE FEM FO

Manufacturer:

Mfr Part:
09140044712

TTI Part:
09140044712

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductConnectors
Number of Positions4 Position
Housing MaterialPolycarbonate (PC)
PackagingBulk
TradenameHan
Contact GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-004-4712 09 14 004 4712 9140044712

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$9.65$19.30
$8.41$420.50
$8.11$811.00
$7.75$1,937.50
Need more?
Sign in to add projects and notes