Reference Only

09140044501

Heavy Duty Power Connectors MOD FOR MALE CON HAN MULTICONTACT

Manufacturer:

Mfr Part:
09140044501

TTI Part:
09140044501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductConnectors
Current Rating1.5 A
Number of Positions4 Position
Voltage Rating50 V
Housing MaterialPolycarbonate (PC)
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-004-4501 09 14 004 4501 9140044501

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$6.63$13.26
Need more?
Sign in to add projects and notes