Reference Only
09140040311
New Product
Heavy Duty Power Connectors Han-Modular frame 4B female
Datasheet
09140040311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Accessory Type | Frame | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2
On Order
2 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.03 | $17.03 | |
| $14.19 | $709.50 | |
| $13.51 | $1,351.00 | |
| $12.67 | $3,167.50 |
Need more?
Sign in to add projects and notes