Reference Only

09140033501

Heavy Duty Power Connectors Han Pneumatic module metal M/F

Manufacturer:

Mfr Part:
09140033501

TTI Part:
09140033501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductConnectors
Number of Positions3 Position
Housing MaterialPolycarbonate (PC)
Maximum Operating Temperature+ 85 C
PackagingEach
TradenameHan
Contact GenderMale, Female
Flammability RatingUL 94 V-0
For Use WithPnuematic Contacts
Housing ColorBlue
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09 14 003 3501

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

188In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$9.50$19.00
$8.07$80.70
$7.55$196.30
$7.20$360.00
$6.86$686.00
$6.43$1,607.50
$6.12$3,060.00
$5.83$5,830.00
Need more?
Sign in to add projects and notes