Reference Only
09140032602
Heavy Duty Power Connectors 3 AXIAL CONTACT MALE HAN C MODULE
Datasheet
09140032602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Connectors | |
| Current Rating | 40 A | |
| Number of Positions | 3 Position | |
| Termination Style | Screw | |
| Voltage Rating | 690 V | |
| Insert / Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 8 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-003-2602 09 14 003 2602 9140032602 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
14In Stock
100 expected 24-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.72 | $27.72 | |
| $27.45 | $54.90 | |
| $25.26 | $252.60 | |
| $24.22 | $629.72 | |
| $23.19 | $1,159.50 | |
| $22.28 | $2,228.00 | |
| $21.35 | $5,337.50 |
Need more?
My Notes
Sign into see notes.