Reference Only
09140032601
Heavy Duty Power Connectors HAN 3 MOD-M 40A
Datasheet
09140032601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Connectors | |
| Current Rating | 40 A | |
| Number of Positions | 3 Position | |
| Termination Style | Screw | |
| Voltage Rating | 690 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 8 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-003-2601 09 14 003 2601 9140032601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
938
On Order
938 expected 10-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.23 | $56.46 | |
| $27.94 | $111.76 | |
| $26.26 | $262.60 | |
| $24.68 | $641.68 | |
| $23.57 | $1,178.50 | |
| $22.45 | $2,245.00 | |
| $21.05 | $5,262.50 |
Need more?
Sign in to add projects and notes