Reference Only
09140025401
Heavy Duty Power Connectors Han-Modular Twin cvr
Datasheet
09140025401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | Modular Twin | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Bulkhead Mounted Housings | |
| Housing Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9140025401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.24 | $29.24 | |
| $28.95 | $115.80 | |
| $27.18 | $271.80 | |
| $26.91 | $403.65 | |
| $26.33 | $658.25 | |
| $25.42 | $1,271.00 | |
| $24.82 | $2,482.00 | |
| $24.01 | $6,002.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes