Reference Only

09140023051

Heavy Duty Power Connectors HAN100A M CRIMP MOD

Manufacturer:

Mfr Part:
09140023051

TTI Part:
09140023051

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductConnectors
Current Rating100 A
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating1 kV
Housing MaterialPolycarbonate (PC)
Wire Gauge Min6 AWG
Wire Gauge Max2 AWG
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-002-3051 09 14 002 3051 9140023051

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

169
On Order
169 expected 08-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.31$16.31
$15.76$31.52
$15.54$77.70
$14.75$147.50
$13.92$348.00
$13.29$664.50
$12.82$1,282.00
$12.42$3,105.00
Need more?
Sign in to add projects and notes