Reference Only

09140023002

Heavy Duty Power Connectors HAN MOD 40 M X 2 CRIMP MODULE

Manufacturer:

Mfr Part:
09140023002

TTI Part:
09140023002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductConnectors
Current Rating40 A
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating1 kV
Housing MaterialPolycarbonate (PC)
Wire Gauge Min16 AWG
Wire Gauge Max8 AWG
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-002-3002 09 14 002 3002 9140023002

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

10
On Order
10 expected 27-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.87$15.74
$6.56$328.00
$6.49$649.00
$6.16$1,540.00
Need more?
Sign in to add projects and notes