Reference Only

09140023001

Heavy Duty Power Connectors HAN QUINTAX 2P MALE ORDER CONTACTS SEP

Manufacturer:

Mfr Part:
09140023001

TTI Part:
09140023001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductModules
Number of Positions2 Position
Termination StyleCrimp
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
PackagingEach
TradenameHan
Housing GenderMale
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-002-3001 09 14 002 3001 9140023001

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$9.58$19.16
Need more?

My Notes

Sign into see notes.