Reference Only

09140022702

Heavy Duty Power Connectors HAN MODULAR 2 MODULE FEMALE

Manufacturer:

Mfr Part:
09140022702

TTI Part:
09140022702

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductConnectors
Current Rating40 A
Number of Positions2 Position
Termination StyleScrew
Voltage Rating1 kV
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min10 AWG
Wire Gauge Max8 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-002-2702 09 14 002 2702 9140022702

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$26.76$53.52
$24.13$1,206.50
$23.57$2,357.00
$22.28$5,570.00
Need more?
Sign in to add projects and notes