Reference Only

09140022641

Heavy Duty Power Connectors MOD FOR MALE CON 70A MODULE

Manufacturer:

Mfr Part:
09140022641

TTI Part:
09140022641

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductConnectors
Current Rating70 A
Number of Positions2 Position
Termination StyleScrew
Voltage Rating1 kV
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min8 AWG
Wire Gauge Max4 AWG
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-002-2641 09 14 002 2641 9140022641

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

354In Stock

300 expected 23-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$46.57$93.14
$45.73$182.92
$42.75$256.50
$40.30$403.00
$37.67$979.42
$35.97$1,798.50
$34.25$3,425.00
$32.11$8,027.50
Need more?
Sign in to add projects and notes