Reference Only
09140015402
Heavy Duty Power Connectors PROTECTION COVER STD HSG 1 LEVER
Datasheet
09140015402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular Compact | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | Modular Compact | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Protection Cover For Bulkhead Mounted Housings | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-001-5402 09 14 001 5402 9140015402 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.58 | $185.80 | |
| $17.31 | $865.50 | |
| $16.53 | $1,653.00 | |
| $15.85 | $3,962.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes