Reference Only

09140015401

Heavy Duty Power Connectors PROTECTION COVER STD HSG 1 LEVER

Manufacturer:

Mfr Part:
09140015401

TTI Part:
09140015401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular Compact
ProductAccessories
Accessory TypeProtection Cover
Housing / Hood SizeModular Compact
Housing MaterialThermoplastic (TP)
IP RatingIP65
Maximum Operating Temperature+ 125 C
PackagingBulk
TradenameHan
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-001-5401 09 14 001 5401 9140015401

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

3
On Order
3 expected 04-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.53$105.30
$9.56$478.00
$9.24$924.00
$8.78$2,195.00
Need more?
Sign in to add projects and notes