Reference Only
09140014701
USB Connectors USB FEMALE MODULE FOR PATCH CABLE
Datasheet
09140014701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Connectors | |
| Product | USB Accessories | |
| Type | Gender Changer | |
| Gender | Female / Female | |
| Standard | USB 2.0 | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Voltage Rating | 50 V | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Packaging | Each | |
| Insulator Color | Gray | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | Han-Modular | |
| Subcategory | USB Connectors | |
| Part # Aliases | 09-14-001-4701 09 14 001 4701 9140014701 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.05 | $46.05 | |
| $41.96 | $2,098.00 | |
| $40.81 | $4,081.00 | |
| $38.26 | $9,565.00 |
Need more?
Available Regional Inventory
20 available now at ttieurope.com
Sign in to add projects and notes