Reference Only
09140014623
Modular Connectors / Ethernet Connectors Module for HARTING RJ45 patch cable
Datasheet
09140014623 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Module | |
| Gender | Jack (Female) | |
| Current Rating | 1 A | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| Packaging | Each | |
| Color | Gray | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Series | Han-Modular | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| USOC Codes | RJ45 | |
| Part # Aliases | 09-14-001-4623 09 14 001 4623 9140014623 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.96 | $15.92 | |
| $7.87 | $31.48 | |
| $7.78 | $77.80 | |
| $7.70 | $200.20 | |
| $6.85 | $342.50 | |
| $6.54 | $654.00 | |
| $6.16 | $1,540.00 |
Need more?
Sign in to add projects and notes