Reference Only
09140014622
Modular Connectors / Ethernet Connectors Han 1Mod-M RJ45 module for plug
Datasheet
09140014622 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Module | |
| Gender | Plug (Male) | |
| USOC Codes | RJ45 | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| Current Rating | 1 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Gray | |
| Series | Han-Modular | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 09-14-001-4622 09 14 001 4622 9140014622 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.56 | $9.56 | |
| $9.24 | $27.72 | |
| $8.80 | $88.00 | |
| $8.59 | $214.75 | |
| $8.29 | $414.50 | |
| $8.06 | $806.00 | |
| $7.76 | $1,940.00 |
Need more?
Sign in to add projects and notes