Reference Only
09140014601
USB Connectors USB MALE MODULE FOR PATCH CABLE
Datasheet
09140014601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Connectors | |
| Product | USB Accessories | |
| Type | Patch Cable Module | |
| Gender | Plug (Male) | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Series | Han-Modular | |
| Subcategory | USB Connectors | |
| Part # Aliases | 09-14-001-4601 09 14 001 4601 9140014601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.59 | $9.59 | |
| $9.21 | $27.63 | |
| $8.68 | $86.80 | |
| $8.42 | $210.50 | |
| $8.07 | $403.50 | |
| $7.81 | $781.00 | |
| $7.43 | $1,857.50 |
Need more?
Sign in to add projects and notes