Reference Only
09140013111
Heavy Duty Power Connectors FEMALE GIGIBIT HSNG
Datasheet
09140013111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Accessories | |
| Accessory Type | Adapter Module | |
| Contact Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Each | |
| Tradename | Han | |
| Mounting Style | Wire | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-001-3111 09 14 001 3111 9140013111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
56In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.22 | $20.44 | |
| $10.09 | $40.36 | |
| $9.27 | $92.70 | |
| $8.75 | $227.50 | |
| $8.51 | $425.50 | |
| $8.10 | $810.00 | |
| $7.60 | $1,900.00 | |
| $6.89 | $6,890.00 |
Need more?
Sign in to add projects and notes