Reference Only
09140013105
Heavy Duty Power Connectors Han 300Amp module Female for busbar screw termination
Datasheet
09140013105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 300 A | |
| Termination Style | Screw | |
| Voltage Rating | 1 kV | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Each | |
| Contact Gender | Female | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.90 | $21.90 | |
| $21.68 | $108.40 | |
| $19.53 | $195.30 | |
| $18.44 | $461.00 | |
| $17.28 | $864.00 | |
| $16.61 | $1,661.00 | |
| $15.71 | $3,927.50 | |
| $15.00 | $7,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes