Reference Only

09140013104

Heavy Duty Power Connectors Han 300Amp module Female Crimp

Manufacturer:

Mfr Part:
09140013104

TTI Part:
09140013104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductModules
Current Rating300 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min4/0 AWG
Wire Gauge Max3/0 AWG
PackagingEach
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.16$19.16
$18.97$94.85
$17.60$176.00
$16.04$401.00
$15.32$766.00
$14.64$1,464.00
$14.50$3,625.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.