Reference Only

09140013103

Heavy Duty Power Connectors Han 200Amp module Female Crimp

Manufacturer:

Mfr Part:
09140013103

TTI Part:
09140013103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating200 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min6 AWG
Wire Gauge Max2/0 AWG
PackagingEach
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.70$18.70
$16.93$169.30
$16.34$408.50
$15.42$771.00
$14.89$1,489.00
$14.05$3,512.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.