Reference Only
09140013101
Heavy Duty Power Connectors HAN 1MOD-F-C 200A
Datasheet
09140013101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Connectors | |
| Current Rating | 200 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kV | |
| Contact Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 4 AWG | |
| Wire Gauge Max | 2/0 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Flammability Rating | V-0 | |
| Housing Color | Grey | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-001-3101 09 14 001 3101 9140013101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.90 | $16.90 | |
| $16.73 | $66.92 | |
| $16.13 | $161.30 | |
| $15.97 | $239.55 | |
| $15.72 | $393.00 | |
| $15.20 | $760.00 | |
| $14.58 | $1,458.00 | |
| $13.67 | $3,417.50 |
Need more?
Sign in to add projects and notes