Reference Only

09140013074

Heavy Duty Power Connectors Han PE-module male crimp 35qmm

Manufacturer:

Mfr Part:
09140013074

TTI Part:
09140013074

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan PE
ProductModules
Number of Positions1 Position
Termination StyleCrimp
Housing MaterialZinc
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min2 AWG
PackagingEach
TradenameHan
Contact GenderPin (Male)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.80$32.80
$32.38$1,619.00
$32.05$3,205.00
$31.11$7,777.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.