Reference Only
09140013004
Heavy Duty Power Connectors Han 300Amp module Male Crimp
Datasheet
09140013004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 300 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kV | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 4/0 AWG | |
| Wire Gauge Max | 3/0 AWG | |
| Packaging | Each | |
| Contact Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.35 | $20.35 | |
| $20.14 | $100.70 | |
| $17.37 | $173.70 | |
| $17.19 | $429.75 | |
| $17.01 | $850.50 | |
| $15.06 | $1,506.00 | |
| $14.12 | $3,530.00 | |
| $13.17 | $6,585.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes