Reference Only

09140013001

Heavy Duty Power Connectors HAN 1MOD-M-C 200A

Manufacturer:

Mfr Part:
09140013001

TTI Part:
09140013001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductConnectors
Current Rating200 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Housing MaterialPolycarbonate (PC)
Wire Gauge Min4 AWG
Wire Gauge Max2/0 AWG
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
Contact GenderMale
Flammability RatingV-0
Housing ColorGray
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-001-3001 09 14 001 3001 9140013001

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.51$16.51
$14.53$726.50
$14.02$1,402.00
$13.43$3,357.50
Need more?
Available Regional Inventory
48 available now at ttieurope.com
Sign in to add projects and notes