Reference Only
09140012681
Heavy Duty Power Connectors Han 300Amp PE module Male Axial Screw wire 95-120mm2
Datasheet
09140012681 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Termination Style | Screw | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.60 | $76.60 | |
| $75.83 | $379.15 | |
| $65.11 | $651.10 | |
| $61.04 | $1,526.00 | |
| $58.12 | $2,906.00 | |
| $55.35 | $5,535.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.