Reference Only
09140010321
Heavy Duty Power Connectors HAN-MOD ECO BASE PNL PE
Datasheet
09140010321 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular ECO | |
| Product | Connectors | |
| Housing / Hood Size | Modular ECO | |
| Cable Entry Angle | Bottom | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Tradename | Han | |
| Flammability Rating | V-0 | |
| Housing Color | Grey | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Bulkhead | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-001-0321 09 14 001 0321 9140010321 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.37 | $14.74 | |
| $6.19 | $309.50 | |
| $5.98 | $598.00 | |
| $5.69 | $1,422.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.