Reference Only
09140010311
Heavy Duty Power Connectors HAN M25 CARRIER HOOD METAL SIDE ENTRY
Datasheet
09140010311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular Compact | |
| Product | Hoods | |
| Housing / Hood Size | Modular Compact | |
| Cable Entry Angle | Bottom | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Tradename | Han | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-001-0311 09 14 001 0311 9140010311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.56 | $26.56 | |
| $24.85 | $124.25 | |
| $23.13 | $231.30 | |
| $22.07 | $551.75 | |
| $21.41 | $1,070.50 | |
| $20.79 | $2,079.00 | |
| $19.41 | $4,852.50 |
Need more?
Sign in to add projects and notes