Reference Only

09140010301

Heavy Duty Power Connectors HAN HOUSING BULKHEAD METAL 1 LEVER

Manufacturer:

Mfr Part:
09140010301

TTI Part:
09140010301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular Compact
ProductConnectors
Housing / Hood SizeModular Compact
Cable Entry AngleBottom
Housing MaterialZinc Die Cast
IP RatingIP65
Maximum Operating Temperature+ 125 C
PackagingBulk
TradenameHan
Minimum Operating Temperature- 40 C
Mounting StyleBulkhead
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-001-0301 09 14 001 0301 9140010301

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

2,377
On Order
2,377 expected on  from 25-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.82$31.82
$31.15$155.75
$28.76$287.60
$28.47$427.05
$27.65$691.25
$26.37$1,318.50
$25.74$2,574.00
$25.48$6,370.00
Need more?
Sign in to add projects and notes