Reference Only
09140009972
Heavy Duty Power Connectors Han Modular Compact Coding Pin 2 blue
Datasheet
09140009972 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Accessories | |
| Accessory Type | Coding Element | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-9972 09 14 000 9972 9140009972 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.54 | $5.54 | |
| $4.73 | $47.30 | |
| $4.67 | $93.40 | |
| $4.17 | $125.10 | |
| $4.12 | $206.00 | |
| $4.07 | $407.00 | |
| $4.02 | $1,005.00 |
Need more?
Sign in to add projects and notes