Reference Only
09140009967
Modular Connectors / Ethernet Connectors ADAPTER HAN RJ45 MOD RJ INDUSTRIAL
Datasheet
09140009967 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Series | Han-Modular | |
| Product | Adapters | |
| Packaging | Each | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| USOC Codes | RJ45 | |
| Part # Aliases | 09-14-000-9967 09 14 000 9967 9140009967 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.97 | $9.94 | |
| $4.30 | $215.00 | |
| $4.16 | $416.00 | |
| $3.91 | $977.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes