Reference Only

09140009965

Heavy Duty Power Connectors HAN SC MOD FIXING SHEET

Manufacturer:

Mfr Part:
09140009965

TTI Part:
09140009965

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductHardware
Accessory TypeFixing Plate
Housing MaterialMetal
PackagingBulk
TradenameHan
For Use WithSC Module
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-000-9965 09 14 000 9965 9140009965

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.72$57.20
$5.14$257.00
$4.98$498.00
$4.79$1,197.50
Need more?
Sign in to add projects and notes