Reference Only
09140009960
Heavy Duty Power Connectors STOPPER FOR HINGED FRAME
Datasheet
09140009960 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Modular | |
| Product | Accessories | |
| Accessory Type | Locking Element | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Tradename | Han | |
| For Use With | Han-Modular Hinged Frames | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-9960 09 14 000 9960 9140009960 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
1,516In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.62 | $8.62 | |
| $8.19 | $16.38 | |
| $8.07 | $40.35 | |
| $6.94 | $69.40 | |
| $6.66 | $173.16 | |
| $6.39 | $319.50 | |
| $6.23 | $623.00 | |
| $6.06 | $1,515.00 |
Need more?
Sign in to add projects and notes