Reference Only
09140009950
Heavy Duty Power Connectors SPACER MODULE
Datasheet
09140009950 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Accessories | |
| Accessory Type | Dummy Module | |
| Housing Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Tradename | Han | |
| Flammability Rating | V-0 | |
| Housing Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-9950 09 14 000 9950 9140009950 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
4,345In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.65 | $9.30 | |
| $4.57 | $22.85 | |
| $4.12 | $41.20 | |
| $3.81 | $190.50 | |
| $3.69 | $369.00 | |
| $3.55 | $887.50 | |
| $3.38 | $1,690.00 |
Need more?
Sign in to add projects and notes