Reference Only

09140009940

Heavy Duty Power Connectors GASKET HAN 1 MOD

Manufacturer:

Mfr Part:
09140009940

TTI Part:
09140009940

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductAccessories
Accessory TypeFlange Gasket
Housing MaterialNitrile Butadiene Rubber (NBR)
PackagingBulk
TradenameHan
For Use WithHan 1 Mod
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-000-9940 09 14 000 9940 9140009940

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016996050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.61$16.10
$1.56$78.00
$1.53$153.00
$1.47$367.50
Need more?
Sign in to add projects and notes