Reference Only
09140009933
Heavy Duty Power Connectors MOD FOR FEM CONTACT ADAPTR MODULE
Datasheet
09140009933 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Accessories | |
| Accessory Type | Dummy Module | |
| Insert / Contact Gender | Female | |
| Housing Material | Polycarbonate (PC), Zinc Die-Cast | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-9933 09 14 000 9933 9140009933 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.96 | $31.96 | |
| $30.04 | $300.40 | |
| $29.29 | $732.25 | |
| $27.82 | $1,391.00 | |
| $26.89 | $2,689.00 | |
| $26.08 | $6,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.