Reference Only

09140009931

D-Sub Tools & Hardware D-SUB MODULE FEMALE NO INSERT

Manufacturer:

Mfr Part:
09140009931

TTI Part:
09140009931

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeAdapter Module
For Use WithD-Sub Connectors
PackagingEach
GenderFemale
Product TypeD-Sub Tools & Hardware
SeriesHan-Modular
SubcategoryD-Sub Connectors
Part # Aliases09-14-000-9931 09 14 000 9931 9140009931

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

32In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.15$27.15
$26.38$131.90
$24.82$248.20
$24.57$368.55
$24.30$607.50
$23.65$1,182.50
$22.99$2,299.00
$21.90$5,475.00
Need more?
Sign in to add projects and notes