Reference Only
09140009930
D-Sub Tools & Hardware D-SUB MODULE MALE NO INSERT
Datasheet
09140009930 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Adapter Module | |
| For Use With | D-Sub Connectors | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Series | Han-Modular | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-14-000-9930 09 14 000 9930 9140009930 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.50 | $27.50 | |
| $27.20 | $136.00 | |
| $25.96 | $259.60 | |
| $25.38 | $634.50 | |
| $24.51 | $1,225.50 | |
| $22.45 | $2,245.00 | |
| $21.53 | $5,382.50 |
Need more?
My Notes
Sign into see notes.