Reference Only
09140009928
Heavy Duty Power Connectors PANEL FEED THROUGH
Datasheet
09140009928 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular Twin | |
| Product | Connectors | |
| Housing / Hood Size | Modular Twin | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Tradename | Han | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-9928 09 14 000 9928 9140009928 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.20 | $36.20 | |
| $31.73 | $1,586.50 | |
| $30.30 | $3,030.00 | |
| $28.46 | $7,115.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.