Reference Only
09140009915
Heavy Duty Power Connectors METAL ADAPTER FOR HAN QUINTAX
Datasheet
09140009915 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Modular | |
| Product | Accessories | |
| Accessory Type | Adapter | |
| Housing Material | Metal | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Male, Female | |
| For Use With | Han Quintax | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-9915 09 14 000 9915 9140009915 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.83 | $23.83 | |
| $20.96 | $1,048.00 | |
| $20.75 | $2,075.00 | |
| $19.50 | $4,875.00 |
Need more?
Available Regional Inventory
3 available now at ttieurope.com
Sign in to add projects and notes