Reference Only
09140009912
Heavy Duty Power Connectors CABLE SHOE 16MM2
Datasheet
09140009912 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Modular | |
| Product | Accessories | |
| Accessory Type | Cable Shoe | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 6 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| For Use With | PE Extension | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-9912 09 14 000 9912 9140009912 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
329In Stock
480 expected 11-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.41 | $13.41 | |
| $12.81 | $128.10 | |
| $11.68 | $233.60 | |
| $11.55 | $346.50 | |
| $11.14 | $557.00 | |
| $10.81 | $1,081.00 | |
| $10.49 | $2,622.50 |
Need more?
Sign in to add projects and notes