Reference Only
09140009909
Heavy Duty Power Connectors HAN GUIDE PIN/BUSH HAN-MODULAR
Datasheet
09140009909 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Modular | |
| Product | Accessories | |
| Accessory Type | Coding Element | |
| Insert / Contact Gender | Female | |
| Housing Material | Steel, Zinc Plated | |
| Packaging | Bulk | |
| Tradename | Han | |
| For Use With | Insert in Hood/Housing With Guide Pins/Bushes | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-9909 09 14 000 9909 9140009909 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
5,010In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.55 | $22.75 | |
| $4.11 | $41.10 | |
| $3.85 | $96.25 | |
| $3.51 | $175.50 |
Need more?
My Notes
Sign into see notes.