Reference Only
09140009908
Heavy Duty Power Connectors HAN GUIDE PIN HAN-MODULAR
Datasheet
09140009908 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Modular | |
| Product | Accessories | |
| Accessory Type | Coding Pin | |
| Housing Material | Steel, Zinc Plated | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Male | |
| For Use With | Insert in Hood/Housing With Guide Pins/Bushes | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-9908 09 14 000 9908 9140009908 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
8,180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $6.50 | |
| $2.71 | $27.10 | |
| $2.67 | $66.75 | |
| $2.57 | $128.50 | |
| $2.45 | $245.00 |
Need more?
Sign in to add projects and notes